
RI-TRP-D9TD | |
|---|---|
DigiKey Part Number | 481-1019-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-D9TD |
Description | RFID TAG R/W 134.2KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 80b (User) |
Part Status Obsolete | Standards ISO 11784, ISO 11785 |
Style Encapsulated | Operating Temperature -25°C ~ 70°C |
Technology Passive | Size / Dimension 21.00mm Dia x 121.00mm |
Frequency 134.2kHz | Base Product Number |

