Image for RI-TRP-CR2B-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-TRP-CR2B-30

DigiKey Part Number
RI-TRP-CR2B-30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-TRP-CR2B-30
Description
RFID TAG GLASS ENCAP
Customer Reference
Detailed Description
RFID Tag Memory Glass Encapsulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Glass Encapsulated
Technology
-
Frequency
-
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.990 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.990In Stock
Ships from Rochester Electronics, LLC