RFID Reader IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-RFM-006A

DigiKey Part Number
481-1116-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-RFM-006A
Description
IC RFID READER 134.2KHZ 16SO
Customer Reference
Detailed Description
RFID Reader IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.209", 5.30mm Width)
Type
RFID Reader
Supplier Device Package
16-SO
Frequency
134.2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.