Similar

RI-INL-W007-40 | |
|---|---|
DigiKey Part Number | RI-INL-W007-40-ND |
Manufacturer | |
Manufacturer Product Number | RI-INL-W007-40 |
Description | RFID TAG READ ONLY 134.2KHZ DISK |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Style | - | |
Technology | - | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |


