
RI-INL-W007-30 | |
|---|---|
DigiKey Part Number | RI-INL-W007-30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-INL-W007-30 |
Description | RFID TAG R/W |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | - | |
Technology | - | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |

