
RI-INL-R9QK-20 | |
|---|---|
DigiKey Part Number | 481-1079-5-ND |
Manufacturer | |
Manufacturer Product Number | RI-INL-R9QK-20 |
Description | RFID TAG RD ONLY 134.2KHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11785 Inlay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | - | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11785 | |
Operating Temperature | - | |
Size / Dimension | 23.00mm Dia | |
Base Product Number |

