
RI-ACC-PBOX-20 | |
|---|---|
DigiKey Part Number | RI-ACC-PBOX-20-ND |
Manufacturer | |
Manufacturer Product Number | RI-ACC-PBOX-20 |
Description | KIT DEMO READER LOW FREQUENCY |
Customer Reference | |
Detailed Description | TMS37122, TMS37127 - Programmer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Programmer | |
Contents | Board(s) | |
Utilized IC / Part | TMS37122, TMS37127 | |
Note | - | |
Base Product Number |

