
RF430FRL153HCRGER | |
|---|---|
DigiKey Part Number | 296-42689-2-ND - Tape & Reel (TR) 296-42689-1-ND - Cut Tape (CT) 296-42689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF430FRL153HCRGER |
Description | IC RFID TRANSP 13.56MHZ 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C, SPI 1.45V ~ 1.65V 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RF430FRL153HCRGER Models |
Category | Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage - Supply 1.45V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 24-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 24-VQFN (4x4) |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,71680 € | 67,92 € |
| 100 | 2,50040 € | 250,04 € |
| 250 | 2,37064 € | 592,66 € |
| 500 | 2,27902 € | 1.139,51 € |
| 1.000 | 2,19267 € | 2.192,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,06596 € | 6.197,88 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

