
RF430FRL152HCRGER | |
|---|---|
DigiKey Part Number | 296-42545-2-ND - Tape & Reel (TR) 296-42545-1-ND - Cut Tape (CT) 296-42545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF430FRL152HCRGER |
Description | IC RFID TRANSP 13.56MHZ 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C, SPI 1.45V ~ 1.65V 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RF430FRL152HCRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 1.45V ~ 1.65V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 $ | 4,05 $ |
| 10 | 3,50300 $ | 35,03 $ |
| 25 | 3,31200 $ | 82,80 $ |
| 100 | 3,04900 $ | 304,90 $ |
| 250 | 2,89132 $ | 722,83 $ |
| 500 | 2,77998 $ | 1.389,99 $ |
| 1.000 | 2,67505 $ | 2.675,05 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52106 $ | 7.563,18 $ |
| Unit Price without VAT: | 4,05000 $ |
|---|---|
| Unit Price with VAT: | 4,81950 $ |



