
RF-HDT-DVBB-N1 | |
|---|---|
DigiKey Part Number | 481-1062-ND |
Manufacturer | |
Manufacturer Product Number | RF-HDT-DVBB-N1 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Texas Instruments | Memory Type Read/Write |
Series | Writable Memory 2kb (User) |
Packaging Bulk | Standards ISO 15693, ISO 18000-3 |
Part Status Obsolete | Operating Temperature -25°C ~ 90°C |
Style Encapsulated | Size / Dimension 22.00mm Dia x 3.00mm |
Technology Passive | Base Product Number |

