
RF-HDT-AJLS-G1 | |
|---|---|
DigiKey Part Number | RF-HDT-AJLS-G1-ND |
Manufacturer | |
Manufacturer Product Number | RF-HDT-AJLS-G1 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 Die |
Datasheet | Datasheet |
Category | Standards ISO 15693, ISO 18000-3 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case Die |
Part Status Discontinued at DigiKey | Supplier Device Package Wafer |
Type RFID Transponder | Base Product Number |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23.000 | 0,12273 € | 2.822,79 € |
| Unit Price without VAT: | 0,12273 € |
|---|---|
| Unit Price with VAT: | 0,14605 € |

