
RF-HDT-AJLC-G0 | |
|---|---|
DigiKey Part Number | RF-HDT-AJLC-G0-ND |
Manufacturer | |
Manufacturer Product Number | RF-HDT-AJLC-G0 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.191 | 0,31814 € | 378,90 € |
| Unit Price without VAT: | 0,31814 € |
|---|---|
| Unit Price with VAT: | 0,37859 € |

