
RES11A90DDFR | |
|---|---|
DigiKey Part Number | 296-RES11A90DDFRTR-ND - Tape & Reel (TR) 296-RES11A90DDFRCT-ND - Cut Tape (CT) 296-RES11A90DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RES11A90DDFR |
Description | LOW-NOISE MATCHED THIN-FILM RESI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9k Ohm ±2% Power Per Element Voltage Divider 2 Resistor Network/Array 18ppm/°C SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 9k | |
Tolerance | ±2% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | - | |
Temperature Coefficient | 18ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,47760 € | 36,94 € |
| 50 | 1,33400 € | 66,70 € |
| 100 | 1,21170 € | 121,17 € |
| 250 | 1,07792 € | 269,48 € |
| 500 | 0,99420 € | 497,10 € |
| 1.000 | 0,93092 € | 930,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83164 € | 2.494,92 € |
| 6.000 | 0,78502 € | 4.710,12 € |
| 9.000 | 0,76108 € | 6.849,72 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

