
RES11A16DDFR | |
|---|---|
DigiKey Part Number | 296-RES11A16DDFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RES11A16DDFR |
Description | LOW-NOISE MATCHED THIN-FILM RESI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6k Ohm ±2% Power Per Element Voltage Divider 2 Resistor Network/Array 18ppm/°C SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±2ppm/°C |
Manufacturer Texas Instruments | Number of Pins 8 |
Series | Temperature Coefficient 18ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 1.6k | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Tolerance ±2% | Supplier Device Package TSOT-23-8 |
Number of Resistors 2 | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93276 € | 2.798,28 € |
| Unit Price without VAT: | 0,93276 € |
|---|---|
| Unit Price with VAT: | 1,10998 € |

