


REG113NA-5/250 | |
|---|---|
DigiKey Part Number | 296-32218-2-ND - Tape & Reel (TR) 296-32218-1-ND - Cut Tape (CT) 296-32218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-5/250 |
Description | IC REG LINEAR 5V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-5/250 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.41V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2650DRVR | Texas Instruments | 5.889 | 296-TPS7A2650DRVRCT-ND | 0,91000 € | MFR Recommended |
| MIC5219-5.0YM5-TR | Microchip Technology | 26.936 | 576-2770-1-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,28100 € | 32,81 € |
| 25 | 3,02440 € | 75,61 € |
| 100 | 2,74190 € | 274,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,60724 € | 651,81 € |
| 500 | 2,52608 € | 1.263,04 € |
| 750 | 2,48544 € | 1.864,08 € |
| 1.250 | 2,44039 € | 3.050,49 € |
| 1.750 | 2,41406 € | 4.224,61 € |
| 2.500 | 2,38873 € | 5.971,82 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |



