


REG113NA-2.85/250 | |
|---|---|
DigiKey Part Number | 296-REG113NA-2.85/250TR-ND - Tape & Reel (TR) 296-REG113NA-2.85/250CT-ND - Cut Tape (CT) 296-REG113NA-2.85/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-2.85/250 |
Description | IC REG LIN 2.85V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-2.85/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37900 € | 23,79 € |
| 25 | 2,18440 € | 54,61 € |
| 100 | 1,97120 € | 197,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,33284 € | 583,21 € |
| 500 | 2,09324 € | 1.046,62 € |
| 1.250 | 1,76538 € | 2.206,72 € |
| 2.500 | 1,67712 € | 4.192,80 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

