


REG113EA-5/2K5 | |
|---|---|
DigiKey Part Number | REG113EA-5/2K5TR-ND - Tape & Reel (TR) REG113EA-5/2K5CT-ND - Cut Tape (CT) REG113EA-5/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113EA-5/2K5 |
Description | IC REG LINEAR 5V 400MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REG113EA-5/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,96242 € | 4.906,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72000 € | 27,20 € |
| 25 | 2,50240 € | 62,56 € |
| 100 | 2,26240 € | 226,24 € |
| 250 | 2,14804 € | 537,01 € |
| 500 | 2,07908 € | 1.039,54 € |
| 1.000 | 2,02233 € | 2.022,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88600 € | 48,86 € |
| 25 | 4,52640 € | 113,16 € |
| 100 | 4,12990 € | 412,99 € |
| 250 | 3,94096 € | 985,24 € |
| 500 | 3,82708 € | 1.913,54 € |
| 1.000 | 3,73337 € | 3.733,37 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

