


REG113EA-3.3/250 | |
|---|---|
DigiKey Part Number | REG113EA3.3/250TR-ND - Tape & Reel (TR) REG113EA3.3/250CT-ND - Cut Tape (CT) REG113EA3.3/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113EA-3.3/250 |
Description | IC REG LINEAR 3.3V 400MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REG113EA-3.3/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91400 € | 29,14 € |
| 25 | 2,68280 € | 67,07 € |
| 100 | 2,42880 € | 242,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,30772 € | 576,93 € |
| 500 | 2,23472 € | 1.117,36 € |
| 750 | 2,19817 € | 1.648,63 € |
| 1.250 | 2,15766 € | 2.697,07 € |
| 1.750 | 2,13399 € | 3.734,48 € |
| 2.500 | 2,11121 € | 5.278,02 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |







