MFR Recommended



REG113EA-3/2K5 | |
|---|---|
DigiKey Part Number | REG113EA-3/2K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG113EA-3/2K5 |
Description | IC REG LINEAR 3V 400MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REG113EA-3/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |



