REG113EA-2.5/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.636
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28.170
Unit Price: 2,59040 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG113EA-2.5/2K5

DigiKey Part Number
REG113EA2.52K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG113EA-2.5/2K5
Description
IC REG LINEAR 2.5V 400MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REG113EA-2.5/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 400mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
1 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.500In Stock
Ships from Rochester Electronics, LLC