


REG1118-2.85/2K5 | |
|---|---|
DigiKey Part Number | REG1118-2.85/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG1118-2.85/2K5 |
Description | IC REG LIN 2.85V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1118-2.85/2K5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) | PSRR 56dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02740 € | 5.068,50 € |
| Unit Price without VAT: | 2,02740 € |
|---|---|
| Unit Price with VAT: | 2,41261 € |

