Direct
Direct
Similar
Similar




REG1117F-3.3KTTT | |
|---|---|
DigiKey Part Number | 296-16005-2-ND - Tape & Reel (TR) 296-16005-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | REG1117F-3.3KTTT |
Description | IC REG LINEAR 3.3V 800MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117F-3.3KTTT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 15V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG1117F-3.3/500 | Texas Instruments | 0 | 296-15941-1-ND | 2,38748 € | Direct |
| NCV1117ST33T3G | onsemi | 25.706 | NCV1117ST33T3GOSCT-ND | 0,48000 € | Direct |
| LT1117CM-3.3#PBF | Analog Devices Inc. | 351 | 505-LT1117CM-3.3#PBF-ND | 6,99000 € | Similar |
| LT1117CM-3.3#TRPBF | Analog Devices Inc. | 0 | LT1117CM-3.3#TRPBF-ND | 4,19036 € | Similar |




