


REG1117/2K5 | |
|---|---|
DigiKey Part Number | 296-REG1117/2K5TR-ND - Tape & Reel (TR) 296-REG1117/2K5CT-ND - Cut Tape (CT) 296-REG1117/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117/2K5 |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117/2K5 Models |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 62dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,85680 € | 46,42 € |
| 100 | 1,67020 € | 167,02 € |
| 250 | 1,58128 € | 395,32 € |
| 500 | 1,52766 € | 763,83 € |
| 1.000 | 1,48351 € | 1.483,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39507 € | 3.487,68 € |
| 5.000 | 1,36780 € | 6.839,00 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

