REG1117-2.85G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 149
Unit Price: 3,01000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 7.860
Unit Price: 0,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: 6,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,50671 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG1117-2.85G4

DigiKey Part Number
REG1117-2.85G4-ND
Manufacturer
Manufacturer Product Number
REG1117-2.85G4
Description
IC REG LIN 2.85V 800MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
REG1117-2.85G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes