REG104GA-A/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.447
Unit Price: 0,78000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG104GA-A/2K5G4

DigiKey Part Number
REG104GA-A/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG104GA-A/2K5G4
Description
IC REG LIN POS ADJ 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
REG104GA-A/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.295V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 1A
Current - Output
Current - Quiescent (Iq)
0.7 mA
Current - Supply (Max)
1.8 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes