


REG104GA-5/2K5 | |
|---|---|
DigiKey Part Number | 296-REG104GA-5/2K5TR-ND - Tape & Reel (TR) 296-REG104GA-5/2K5CT-ND - Cut Tape (CT) 296-REG104GA-5/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104GA-5/2K5 |
Description | IC REG LINEAR 5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG104GA-5/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,32600 € | 53,26 € |
| 25 | 4,93800 € | 123,45 € |
| 100 | 4,51150 € | 451,15 € |
| 250 | 4,30816 € | 1.077,04 € |
| 500 | 4,18560 € | 2.092,80 € |
| 1.000 | 4,08471 € | 4.084,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,97821 € | 9.945,52 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |








