


REG104GA-3.3/2K5 | |
|---|---|
DigiKey Part Number | 296-48647-2-ND - Tape & Reel (TR) 296-48647-1-ND - Cut Tape (CT) 296-48647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104GA-3.3/2K5 |
Description | IC REG LINEAR 3.3V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG104GA-3.3/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,57500 € | 55,75 € |
| 25 | 5,17120 € | 129,28 € |
| 100 | 4,72760 € | 472,76 € |
| 250 | 4,51620 € | 1.129,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,17319 € | 10.432,98 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |


