Parametric Equivalent



REG104GA-2.7 | |
|---|---|
DigiKey Part Number | REG104GA-2.7-ND |
Manufacturer | |
Manufacturer Product Number | REG104GA-2.7 |
Description | IC REG LINEAR 2.7V 1A SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG104GA-2.7 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.8 mA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.48V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG104GA-2.7/2K5 | Rochester Electronics, LLC | 2.500 | 2156-REG104GA-2.7/2K5-ND | 1,67915 € | Parametric Equivalent |


