Parametric Equivalent



REG104FA-A/500E3 | |
|---|---|
DigiKey Part Number | REG104FA-A/500E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG104FA-A/500E3 |
Description | IC REG LINEAR POS ADJ 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG104FA-A/500E3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.7 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.8 mA |
Part Status Obsolete | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 15V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.295V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG104FA-A/500 | Texas Instruments | 9.652 | 296-15907-1-ND | 5,69000 € | Parametric Equivalent |


