


REG104FA-A/500 | |
|---|---|
DigiKey Part Number | 296-15907-2-ND - Tape & Reel (TR) 296-15907-1-ND - Cut Tape (CT) 296-15907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104FA-A/500 |
Description | IC REG LINEAR POS ADJ 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG104FA-A/500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.295V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 5,20800 € | 52,08 € |
| 25 | 4,96600 € | 124,15 € |
| 100 | 4,31200 € | 431,20 € |
| 250 | 4,11820 € | 1.029,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,45252 € | 2.226,26 € |
| 1.000 | 4,34637 € | 4.346,37 € |
| 1.500 | 4,29325 € | 6.439,87 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

