Direct



REG104FA-3.3KTTT | |
|---|---|
DigiKey Part Number | 296-16002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG104FA-3.3KTTT |
Description | IC REG LINEAR 3.3V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG104FA-3.3KTTT Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.8 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.48V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG104FA-3.3/500 | Texas Instruments | 0 | 296-REG104FA-3.3/500CT-ND | 4,80346 € | Direct |


