


REG104FA-2.5KTTTG3 | |
|---|---|
DigiKey Part Number | 296-REG104FA-2.5KTTTG3TR-ND - Tape & Reel (TR) 296-REG104FA-2.5KTTTG3CT-ND - Cut Tape (CT) 296-REG104FA-2.5KTTTG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104FA-2.5KTTTG3 |
Description | IC REG LINEAR 2.5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG104FA-2.5KTTTG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,93580 € | 246,79 € |
| 100 | 4,73580 € | 473,58 € |
| Unit Price without VAT: | 4,93580 € |
|---|---|
| Unit Price with VAT: | 5,87360 € |

