Parametric Equivalent



REG103UA-2.7G4 | |
|---|---|
DigiKey Part Number | REG103UA-2.7G4-ND |
Manufacturer | |
Manufacturer Product Number | REG103UA-2.7G4 |
Description | IC REG LINEAR 2.7V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
EDA/CAD Models | REG103UA-2.7G4 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG103UA-2.7/2K5 | Rochester Electronics, LLC | 2.500 | 2156-REG103UA-2.7/2K5-ND | 1,49582 € | Parametric Equivalent |


