REG103GA-3.3G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 354
Unit Price: 7,51000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG103GA-3.3G4

DigiKey Part Number
REG103GA-3.3G4-ND
Manufacturer
Manufacturer Product Number
REG103GA-3.3G4
Description
IC REG LIN 3.3V 500MA SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
REG103GA-3.3G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.7 mA
Mfr
Current - Supply (Max)
1.3 mA
Packaging
Tube
PSRR
65dB (120Hz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
SOT-223-6
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-6
Voltage Dropout (Max)
0.28V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REG103GA-3.3Texas Instruments354REG103GA-3.3-ND7,51000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1563,46365 €540,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,46365 €
Unit Price with VAT:4,12174 €