MFR Recommended



REG103GA-3.3/2K5 | |
|---|---|
DigiKey Part Number | REG103GA-3.3/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG103GA-3.3/2K5 |
Description | IC REG LIN 3.3V 500MA SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG103GA-3.3/2K5 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2633DRVR | Texas Instruments | 3.551 | 296-TPS7A2633DRVRCT-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,12419 € | 10.310,47 € |
| Unit Price without VAT: | 4,12419 € |
|---|---|
| Unit Price with VAT: | 4,90779 € |


