MFR Recommended



REG103GA-2.5G4 | |
|---|---|
DigiKey Part Number | REG103GA-2.5G4-ND |
Manufacturer | |
Manufacturer Product Number | REG103GA-2.5G4 |
Description | IC REG LIN 2.5V 500MA SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG103GA-2.5G4 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG103GA-2.5 | Rochester Electronics, LLC | 20.545 | 2156-REG103GA-2.5-ND | 3,97750 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 2,88372 € | 449,86 € |
| Unit Price without VAT: | 2,88372 € |
|---|---|
| Unit Price with VAT: | 3,43163 € |


