


REG103FA-3KTTT | |
|---|---|
DigiKey Part Number | 296-15995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG103FA-3KTTT |
Description | IC REG LINEAR 3V 500MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG103FA-3KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |

