Parametric Equivalent



REG103FA-2.7KTTTG3 | |
|---|---|
DigiKey Part Number | REG103FA-2.7KTTTG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG103FA-2.7KTTTG3 |
Description | IC REG LINEAR 2.7V 500MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG103FA-2.7KTTTG3 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG103FA-2.7 | Texas Instruments | 27 | REG103FA-2.7-ND | 5,28000 € | Parametric Equivalent |


