MFR Recommended
Similar
Similar



REG102NA-3/3KG4 | |
|---|---|
DigiKey Part Number | REG102NA-3/3KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG102NA-3/3KG4 |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-3/3KG4 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 800 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.27V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG102NA-3/3K | Texas Instruments | 2.572 | 296-17894-2-ND | 1,81028 € | MFR Recommended |
| LP2992IM5-3.0/NOPB | Texas Instruments | 1.965 | LP2992IM5-3.0/NOPBCT-ND | 1,47000 € | Similar |
| MIC5219-3.0YM5-TR | Microchip Technology | 7.594 | 576-2765-1-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18177 € | 3.545,31 € |
| 6.000 | 1,15904 € | 6.954,24 € |
| Unit Price without VAT: | 1,18177 € |
|---|---|
| Unit Price with VAT: | 1,40631 € |



