REG102GA-5/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 495
Unit Price: 2,23757 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG102GA-5/2K5

DigiKey Part Number
REG102GA-5/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG102GA-5/2K5
Description
IC REG LINEAR 5V 250MA SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
REG102GA-5/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 250mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
800 µA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.830 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.830In Stock
Ships from Rochester Electronics, LLC