MFR Recommended



REG102GA-2.85G4 | |
|---|---|
DigiKey Part Number | REG102GA-2.85G4-ND |
Manufacturer | |
Manufacturer Product Number | REG102GA-2.85G4 |
Description | IC REG LIN 2.85V 250MA SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG102GA-2.85G4 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 800 µA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.27V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG102GA-2.85 | Rochester Electronics, LLC | 6.423 | 2156-REG102GA-2.85-ND | 2,13322 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 1,54436 € | 361,38 € |
| Unit Price without VAT: | 1,54436 € |
|---|---|
| Unit Price with VAT: | 1,83779 € |


