REG101NA-2.5/3K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.659
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47.280
Unit Price: 3,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.465
Unit Price: 1,02000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG101NA-2.5/3K

DigiKey Part Number
REG101NA-2.5/3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG101NA-2.5/3K
Description
IC REG LINEAR 2.5V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG101NA-2.5/3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 100mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
650 µA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.685 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.685In Stock
Ships from Rochester Electronics, LLC