
REF7030QFKHT | |
|---|---|
DigiKey Part Number | 296-REF7030QFKHTTR-ND - Tape & Reel (TR) 296-REF7030QFKHTCT-ND - Cut Tape (CT) 296-REF7030QFKHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF7030QFKHT |
Description | IC VREF SERIES 8CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.025% 10 mA 8-LCCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.025% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.23ppmp-p | |
Noise - 10Hz to 10kHz | 0.35ppmrms | |
Voltage - Input | 3.7V ~ 18V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-LCCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,24816 € | 2.312,04 € |
| 500 | 9,01826 € | 4.509,13 € |
| 750 | 8,90319 € | 6.677,39 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

