Series Voltage Reference IC Fixed 1.25V V ±0.025% 10 mA 8-LCCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.025% 10 mA 8-LCCC (5x5)
REF70 Ultra-high-precision voltage reference with low noise and low drift | First Look

REF7012QFKHT

DigiKey Part Number
296-REF7012QFKHTTR-ND - Tape & Reel (TR)
296-REF7012QFKHTCT-ND - Cut Tape (CT)
296-REF7012QFKHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF7012QFKHT
Description
IC VREF SERIES 1.25V 8CLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.025% 10 mA 8-LCCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
REF7012QFKHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
0.35ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.75V ~ 18V
Part Status
Active
Current - Supply
6.5mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
8-CLCC
Current - Output
10 mA
Supplier Device Package
8-LCCC (5x5)
Tolerance
±0.025%
Base Product Number
Temperature Coefficient
2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,61000 €15,61 €
1012,41600 €124,16 €
2511,61680 €290,42 €
10010,83060 €1.083,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,32000 €2.580,00 €
50010,06764 €5.033,82 €
7509,94128 €7.455,96 €
Manufacturers Standard Package
Unit Price without VAT:15,61000 €
Unit Price with VAT:18,57590 €