Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6245IDGKT

DigiKey Part Number
296-44926-2-ND - Tape & Reel (TR)
296-44926-1-ND - Cut Tape (CT)
296-44926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6245IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6245IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
3.5 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.75V ~ 5.5V
Current - Supply
1.15mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 €9,05 €
107,07400 €70,74 €
256,58000 €164,50 €
1006,03650 €603,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,73540 €1.433,85 €
5005,58022 €2.790,11 €
7505,50248 €4.126,86 €
1.2505,41641 €6.770,51 €
Manufacturers Standard Package
Unit Price without VAT:9,05000 €
Unit Price with VAT:10,76950 €