
REF6241IDGKT | |
|---|---|
DigiKey Part Number | 296-44925-2-ND - Tape & Reel (TR) 296-44925-1-ND - Cut Tape (CT) 296-44925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6241IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6241IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.35V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,02400 € | 70,24 € |
| 25 | 6,53280 € | 163,32 € |
| 100 | 5,99290 € | 599,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,73540 € | 1.433,85 € |
| 500 | 5,58022 € | 2.790,11 € |
| 750 | 5,50248 € | 4.126,86 € |
| 1.250 | 5,41641 € | 6.770,51 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |




