
REF6225IDGKT | |
|---|---|
DigiKey Part Number | 296-44922-2-ND - Tape & Reel (TR) 296-44922-1-ND - Cut Tape (CT) 296-44922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6225IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6225IDGKT Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,87700 € | 78,77 € |
| 25 | 7,33400 € | 183,35 € |
| 100 | 6,73630 € | 673,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,45140 € | 1.612,85 € |
| 500 | 6,27964 € | 3.139,82 € |
| 750 | 6,19365 € | 4.645,24 € |
| 1.250 | 6,09839 € | 7.622,99 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |




