
REF6133IDGKR | |
|---|---|
DigiKey Part Number | 296-44737-2-ND - Tape & Reel (TR) 296-44737-1-ND - Cut Tape (CT) 296-44737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6133IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6133IDGKR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.55V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,93700 € | 39,37 € |
| 25 | 3,63640 € | 90,91 € |
| 100 | 3,30580 € | 330,58 € |
| 250 | 3,14824 € | 787,06 € |
| 500 | 3,05322 € | 1.526,61 € |
| 1.000 | 2,97504 € | 2.975,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,80823 € | 7.020,57 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

