
REF6130IDGKT | |
|---|---|
DigiKey Part Number | 296-44909-2-ND - Tape & Reel (TR) 296-44909-1-ND - Cut Tape (CT) 296-44909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6130IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6130IDGKT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.25V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76200 € | 47,62 € |
| 25 | 4,40760 € | 110,19 € |
| 100 | 4,01840 € | 401,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,72128 € | 930,32 € |
| 500 | 3,61272 € | 1.806,36 € |
| 750 | 3,55836 € | 2.668,77 € |
| 1.250 | 3,49817 € | 4.372,71 € |
| 1.750 | 3,46295 € | 6.060,16 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


