Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6125IDGKR

DigiKey Part Number
296-44735-2-ND - Tape & Reel (TR)
296-44735-1-ND - Cut Tape (CT)
296-44735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6125IDGKR
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6125IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 5.5V
Part Status
Active
Current - Supply
1.1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
4 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,83800 €38,38 €
253,54440 €88,61 €
1003,22140 €322,14 €
2503,09612 €774,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,81733 €7.043,33 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €